Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Barthelme 00242408 Small Filament Lamp BA9S 24V 2W

Order Code:  

57-6709

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00242408 Copy to clipboard
 Report an error

Discontinued

A 24V 2W miniature lamp with a BA9s base and dimensions of 9 x 23mm.


  • Clear bulb
Colour Clear
Base BA9s
Dimensions (Ø x L) 9 x 11mm
Operating Voltage 24V

Reviews


Be the first to submit a review