Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Barthelme 00142607 Small Filament Lamp BA15d 240V 7W

Order Code:  

57-6652

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00142607 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.27
25+ £1.17
50+ £1.10

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
135 available to back OrderBack-order availability date - 29/05/2024

A 240V 7W small filament lamp with a BA15d base and dimensions of 16 x 35mm.


  • Ideal for emergency lighting systems and illuminated signs
  • Clear lens
Base BA15D
Colour Clear
Operating Voltage 240V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review