Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Barthelme 00260703 Dial Lamp E10 7V 10 x 28mm 2W
Image Representative of Range

Barthelme 00260703 Dial Lamp E10 7V 10 x 28mm 2W

Order Code:  

57-6565

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00260703  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.991
25+ £0.914
50+ £0.857

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 days
1,440 available to back OrderBack-order availability date - 05/05/2024

A 7V 2.1W E10 base lamp suitable for dials and indicator lamps. Multipurpose lamp for hobby electronics and modelling.


  • Base E10
  • Clear bulb
  • Dimensions 10 x 28mm
Colour Clear
Base MES (E10)
Dimensions (Ø x L) 10 x 28mm
Operating Voltage 7V
Current Rating 300mA

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review