Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Barthelme 00810602 Small Spherical Lamp, E10, 6V, 2W, 11 x 24mm

Barthelme 00810602 Small Spherical Lamp, E10, 6V, 2W, 11 x 24mm

Order Code:  

57-6543

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00810602  Copy to clipboard
 Report an error

Discontinued

An E10 based, spherically-bulbed lamp with a 6V 2W rating. Suitable for general purpose use.


  • Clear lens
  • Dimensions 11.5 x 24mm
Colour Clear
Base MES (E10)
Dimensions (Ø x L) 11.5 x 24mm
Operating Voltage 6V
Current Rating 333mA

Reviews


Be the first to submit a review