Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Barthelme 00641402 Cycle bulb, E10, 14V, 200mA, 11.5 x 24mm

Barthelme 00641402 Cycle bulb, E10, 14V, 200mA, 11.5 x 24mm

Order Code:  

57-6541

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00641402  Copy to clipboard
 Report an error

Discontinued

An E10 based, spherically-bulbed lamp with a 14V 200mA rating. Suitable for use in bicycle lamps.


  • Clear lens
  • Dimensions 11.5 x 24mm
Colour Clear
Base MES (E10)
Dimensions (Ø x L) 11.5 x 24mm
Operating Voltage 14V
Current Rating 200mA

Reviews


Be the first to submit a review