Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Barthelme 00640850 Cycle bulb, E10, 8V, 50mA, 11.5 x 24mm

Order Code:  

57-6540

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00640850  Copy to clipboard
 Report an error

Discontinued

An E10 based, spherically-bulbed lamp with a 8V 50mA rating. Suitable for use in bicycle lamps.


  • Clear lens
  • Dimensions 11.5 x 24mm
Colour Clear
Base MES (E10)
Dimensions (Ø x L) 11.5 x 24mm
Operating Voltage 8V
Current Rating 50mA

Reviews


Be the first to submit a review