Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Barthelme 00642220 Torch Bulbs, E10, 2.2V, 200mA, 11.5 x 24mm

Barthelme 00642220 Torch Bulbs, E10, 2.2V, 200mA, 11.5 x 24mm

Order Code:  

57-6537

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00642220  Copy to clipboard
 Report an error

Discontinued

An E10 based, spherically-bulbed lamp with a 2.2V 200mA rating. Suitable for use in torches.


  • Clear lens
  • Dimensions 11.5 x 24mm
Colour Clear
Base MES (E10)
Dimensions (Ø x L) 11.5 x 24mm
Operating Voltage 2.2V
Current Rating 200mA

Reviews


Be the first to submit a review