Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Barthelme 00643522 Torch Bulbs, Yellow, E10, 3.5V, 200mA, 11.5 x 24mm

Order Code:  

57-6531

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00643522  Copy to clipboard
 Report an error

Discontinued

A yellow E10 based, spherically-bulbed lamp with a 3.5V 200mA rating. Suitable for use in torches.


  • Clear lens
  • Dimensions 11.5 x 24mm
Colour Yellow
Base MES (E10)
Dimensions (Ø x L) 11.5 x 24mm
Operating Voltage 3.5V
Current Rating 200mA

Reviews


Be the first to submit a review