Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Barthelme 00644830 Torch Bulbs, E10, 4.8V, 300mA, 11.5 x 24mm

Barthelme 00644830 Torch Bulbs, E10, 4.8V, 300mA, 11.5 x 24mm

Order Code:  

57-6527

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00644830  Copy to clipboard
 Report an error

Discontinued

An E10 based, spherically-bulbed lamp with a 4.8V 300mA rating. Suitable for use in torches.


  • Clear lens
  • Dimensions 11.5 x 24mm
Colour Clear
Base MES (E10)
Dimensions (Ø x L) 11.5 x 24mm
Operating Voltage 4.8V
Current Rating 300mA

Reviews


Be the first to submit a review