Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brother TZeFX631 Black on Yellow Flexible Label Tape 12mm

Order Code:  

57-5828

  Copy to clipboard
Brand: Brother  Copy to clipboard MPN: TZEFX631  Copy to clipboard EAN-13: 4977766691772
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
30 available to back OrderBack-order availability date - 10/05/2024

Brother TZeFX label printer tapes are a variation of the standard TZe tapes that have been especially designed for flexibility. The labels are particularly suitable for marking cables and pipes, and for sticking around small radii to make little 'flag' labels or sleeves.

Like the original TZe tape, the labels are laminated making them weatherproof, scratchproof, temperature resistant and suitable for use in harsh environments.


  • Width 12mm
  • Black lettering on Yellow tape
  • Extra flexible for attaching to small radius parts without peeling
  • Tape length: 8m
  • Brother type TZeFX631
Type Label printer tape
Colour Black on yellow
Size 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review