Brother TZeFX Flexible Label Printer Tapes

Brother Brand: Brother

Brother TZeFX label printer tapes are a variation of the standard TZe tapes that have been especially designed for flexibility. The labels are particularly suitable for marking cables and pipes, and for sticking around small radii to make little 'flag' labels or sleeves.

Like the original TZe tape, the labels are laminated making them weatherproof, scratchproof, temperature resistant and suitable for use in harsh environments.

  • Extra flexible for attaching to small radius parts without peeling
  • Tape length: 8m
  • Available in a range of widths and colours
Description Image Product Buy Pricing (Ex VAT) Length Colour Adhesive Type
Brother TZeFX221 Black on White Flexible Label Tape 9mm
Brother TZeFX221 Black on White Flexible Label Tape 9mm
Standard range
Order code: 57-5825
MPN: TZEFX221

Despatched within 4 working days - 42 in stock
1+ £17.88
Price per unit Ex VAT
7.7m Yes Label printer tape
Brother TZeFX231 Black on White Flexible Label Tape 12mm
Brother TZeFX231 Black on White Flexible Label Tape 12mm
Standard range
Order code: 57-5827
MPN: TZEFX231

Despatched within 4 working days - 63 in stock
1+ £19.44
Price per unit Ex VAT
8m Yes Label printer tape
Brother TZeFX241 Black on White Flexible Label Tape 18mm
Brother TZeFX241 Black on White Flexible Label Tape 18mm
Standard range
Order code: 57-5829
MPN: TZEFX241

Despatched within 4 working days - 67 in stock
1+ £23.95
Price per unit Ex VAT
8m Yes Label printer tape
Brother TZeFX631 Black on Yellow Flexible Label Tape 12mm
Brother TZeFX631 Black on Yellow Flexible Label Tape 12mm
Standard range
Order code: 57-5828
MPN: TZEFX631

Despatched within 4 working days - 9 in stock
1+ £19.49
Price per unit Ex VAT
8m Black, Yellow Yes Label printer tape
Brother TZeFX641 Black on Yellow Flexible Label Tape 18mm
Brother TZeFX641 Black on Yellow Flexible Label Tape 18mm
Standard range
Order code: 57-5830
MPN: TZEFX641

Despatched within 4 working days - 25 in stock
1+ £22.57
Price per unit Ex VAT
8m Yes Label printer tape

Trustpilot