Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brother TZeFX221 Black on White Flexible Label Tape 9mm

Order Code:  

57-5825

  Copy to clipboard
Brand: Brother  Copy to clipboard MPN: TZEFX221  Copy to clipboard EAN-13: 4977766693202
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.20

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
51 available to back OrderBack-order availability date - 12/05/2024

Brother TZeFX label printer tapes are a variation of the standard TZe tapes that have been especially designed for flexibility. The labels are particularly suitable for marking cables and pipes, and for sticking around small radii to make little 'flag' labels or sleeves.

Like the original TZe tape, the labels are laminated making them weatherproof, scratchproof, temperature resistant and suitable for use in harsh environments.


  • Width 9mm
  • Black lettering on White tape
  • Extra flexible for attaching to small radius parts without peeling
  • Tape length: 8m
  • Brother type TZeFX221
Type Label printer tape
Colour Black on white
Size 9mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review