Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mentor 5582.6611 Aluminium Wing Knob With Setscrew - Silver - 20.5mm

Order Code:  

57-5707

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 5582.6611  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.88

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
15 available to back OrderBack-order availability date - 13/05/2024

This aluminium wing knob from Mentor has been manufactured for professional equipment and comes with setscrew fixing. Stylishly designed with silver protective lacquering.


  • Modern design instrument knob
  • Protective finish
  • Axle diameter: 6mm
  • Colour: Silver
  • Dimensions, height: 17mm
  • Dimensions, Ø: 20mm
  • Line display: Black
  • Manufacturer's part 5582.6611
Type Control knob
Shaft Diameter 6mm
Fixing Screw
Diameter 20.5mm
Colour Silver, black marker
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review