Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mentor 321.611 Plastic Adjusting Knob - Setscrew Fixing - 25mm

Order Code:  

57-5694

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 321.611  Copy to clipboard
  • Quickly find another product in this range by Diameter:

    19mm 25mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.86

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
65 available to back OrderBack-order availability date - 06/05/2024

This plastic adjusting knob from Mentor has been designed for professional equipment and comes with screwset fixing. Stylishly designed and featuring a dial disc made from Duroplast for spindles with Ø 6mm.


  • Axle Ø: 6mm
  • Colour: Black
  • Dimensions: 25 x 22 x 31.5mm
  • Line display: Dial disc
  • Manufacturer's part 321.611
Type Control knob
Shaft Diameter 6mm
Fixing Screw
Diameter 25mm
Colour Black
Material Plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review