Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mentor 477.61 Plastic Adjusting Knob Ø 19mm

Order Code:  

57-5690

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 477.61  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.03

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
68 available to back OrderBack-order availability date - 10/05/2024

This plastic adjusting knob from Mentor is an alternative to the thermoset plastic version, as the grip areas are shaped differently, while the cap remains in black. Equipped with collet fixing.


  • Axle Ø: 6mm
  • Knob grip Ø: 19mm
  • Knob Ø: 21mm
  • Colour: Black
  • Material: ABS
  • Line display: White pointer
  • Manufacturer's part 477.61
Type Control knob
Shaft Diameter 6mm
Fixing Collet
Diameter 19mm
Colour Black, white pointer
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review