Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruOpto OSRB5131AH-C 5mm Red / Blue LED Tri-colour

Order Code:  

56-0352

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSRB5131AH-C Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.732
100+ £0.612
250+ £0.527
1000+ £0.463

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time unreliableContact us for expedited delivery
Out of Stock782 due on 25/07/2024

5mm Tri-colour red/blue LED with high luminous output and superior weather resistance. Suitable for many applications including toys, games and audio.


  • Water clear lens
  • 5mm Standard directivity
  • Common cathode type
Dominant Wavelength 625 (red) / 470 (blue)
Forward Current 30mA
Forward Voltage Typical 2 (red) / 3.4 (blue)
LED Colour Red / blue
Lens Type Water clear
Luminous Intensity 5800 (red) / 4200 (blue)
Max Operating Temp +80°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 30°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review