Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.732 |
100+ | £0.614 |
250+ | £0.527 |
1000+ | £0.463 |
Re-reeling orders placed after 16:30 will be processed the next working day.
5mm Tri-colour red/green LED with high luminous output and superior weather resistance. Suitable for many applications including toys, games and audio.
Dominant Wavelength | 625 (red) / 525 (green) |
---|---|
Forward Current | 30mA |
Forward Voltage Typical | 2 (red) / 3.4 (green) |
LED Colour | Red / green |
Lens Type | Water clear |
Luminous Intensity | 5800 (red) / 8400 (green) |
Max Operating Temp | +80°C |
Minimum Operating Temp | -30°C |
Reverse Voltage | 5V |
Size | 5mm |
Viewing Angle | 30° |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In