A 5mm LED with a high brightness 'fluorescent green' pastel colour. Suitable for a wide range of applications such as backlighting (for keys, switches, displays, illuminated advertising, etc.), reading lamps, marker lights, emergency lighting, etc.
Water clear lens
High luminosity
5mm Round standard directivity
Narrow 15° beam angle
Long lifetime operation
Superior weather resistance
Dominant Wavelength
0.35/0.50
Forward Current
30mA
Forward Voltage Typical
3.1V
LED Colour
Fluorescent green
Lens Type
Water clear
Luminous Intensity
22000mcd
Max Operating Temp
+85°C
Minimum Operating Temp
-30°C
Reverse Voltage
5V
Size
5mm
Viewing Angle
15°
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.