Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto OSCL4L5111A 5mm 'Lemon' Colour LED

Order Code:  

55-9181

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSCL4L5111A  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.314
100+ £0.266
500+ £0.209

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
903 in Stock, despatched same dayAdditional quantity lead time 4 months

A 5mm LED with a high brightness 'lemon' pastel colour. Suitable for a wide range of applications such as backlighting (for keys, switches, displays, illuminated advertising, etc.), reading lamps, marker lights, emergency lighting, etc.


  • Water clear lens
  • High luminosity
  • 5mm Round standard directivity
  • Narrow 15° beam angle
  • Long lifetime operation
  • Superior weather resistance
Dominant Wavelength 0.395/0.455Chromaticity Coords
Forward Current 30mA
Forward Voltage Typical 3.1V
LED Colour Lemon
Lens Type Water clear
Luminous Intensity 8.5lm
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 15°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review