Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto OSCH4L5111A 5mm 'Cream' Colour LED

Order Code:  

55-9178

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSCH4L5111A  Copy to clipboard
 Report an error

Discontinued

A 5mm LED with a high brightness 'cream' pastel colour. Suitable for a wide range of applications such as backlighting (for keys, switches, displays, illuminated advertising, etc.), reading lamps, marker lights, emergency lighting, etc.


  • Water clear lens
  • High luminosity
  • 5mm Round standard directivity
  • Narrow 15° beam angle
  • Long lifetime operation
  • Superior weather resistance
Dominant Wavelength 0.41/0.35Chromaticity Coords
Forward Current 30mA
Forward Voltage Typical 3.1V
LED Colour Cream
Lens Type Water clear
Luminous Intensity 6.1lm
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 15°

Reviews


amazing

Reviewed by: bob - 18 November 2020
this is great