Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto OSCE4L5111A 5mm 'Peach' Colour LED

Order Code:  

55-9175

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSCE4L5111A  Copy to clipboard
 Report an error

Discontinued

A 5mm LED with a high brightness 'peach' pastel colour. Suitable for a wide range of applications such as backlighting (for keys, switches, displays, illuminated advertising, etc.), reading lamps, marker lights, emergency lighting, etc.


  • Water clear lens
  • High luminosity
  • 5mm Round standard directivity
  • Narrow 15° beam angle
  • Long lifetime operation
  • Superior weather resistance
Dominant Wavelength 0.386/0.275Chromaticity Coords
Forward Current 30mA
Forward Voltage Typical 3.1V
LED Colour Peach
Lens Type Water clear
Luminous Intensity 4.9lm
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 15°

Reviews


Be the first to submit a review