Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto OSK64L3131A 3mm 'Sakura' Colour LED

Order Code:  

55-9146

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSK64L3131A  Copy to clipboard
 Report an error

Discontinued

A 3mm LED with a high brightness 'sakura' pastel colour. Suitable for a wide range of applications such as backlighting (for keys, switches, displays, illuminated advertising, etc.), reading lamps, marker lights, emergency lighting, etc.


  • Water clear lens
  • High luminosity
  • 3mm Round standard directivity
  • Long lifetime operation
  • Superior weather resistance
Forward Current 30mA
Forward Voltage Typical 3.1V
LED Colour Pastel
Lens Type Water clear
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 3mm
Viewing Angle 30°

Reviews


Be the first to submit a review