TruOpto OSTBPCS2C2B 3528 PLCC4 RGB 120° 450/700/250mcd Common Cathode 2K Reel

TruOpto OSTBPCS2C2B 3528 PLCC4 RGB 120° 450/700/250mcd Common Cathode 2K Reel

Order Code:

55-9118

Brand: TruOpto MPN: OSTBPCS2C2B

Discontinued


RGB LEDs that come in a surface mounting 3528 size PLCC4 package. With high RGB luminosity values of 450/700/250mcd together with a high contrast and long lifetime makes this RGB LED suitable for a range of applications such as indoor displays, full colour displays, decorative lighting, etc.
  • Common cathode type
  • LED Chips can be controlled separately
  • Standard directivity
  • White diffused lenses
  • Superior weather resistance
  • UV resistant epoxy
  • Dimensions 3.5 x 2.8 x 1.9mm
  • Available on full reels of 2K

You may also like


Trustpilot