Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


VOLTCRAFT K202 Digital Thermometer 2 Channel

Order Code:  

55-6089

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: 306  Copy to clipboard EAN-13: 4016138519631
  • Quickly find another product in this range by Number of Channels:

    1 2 4
 Report an error
Qty Unit Price (Ex VAT)
1+ £90.86

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeks
28 available to back OrderBack-order availability date - 10/06/2024

The Voltcraft K202 digital thermometer has a measurement range from -200 to +1370°C and very high accuracy fulfills the highest professional requirements. For the long-term monitoring of processes the meter has internal storage for 16,000 measurements. It has data hold, min./max. and mean value measurements. The LCD shows all channels at one glance or the T1 - T2 difference display in either °C or °F. It features and auto power-off function for battery saving and can be powered from a mains connection socket. Supplied with 2 x K-type thermocouples (up to 200ºC), 9V battery, bag and operating instructions.


  • 2 temperature channels
  • For K-type sensors
  • 16,000-value datalogger
Data Logging Function Yes
Number of Channels 2
Sensor Type Optional
Temperature Range -200 to +1370°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review