Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-174BKT-B Auto Thermal Fan 12cm

Order Code:  

55-5852

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-174BKT-B  Copy to clipboard EAN-13: 4016138433708
  • Quickly find another product in this range by Size:

    120 x 120mm 70 x 70mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.81

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
468 available to back OrderBack-order availability date - 11/05/2024

This B auto thermal fan 12cm from Akasa is a quality cooling fan equipped with an integrated thermal sensor controlling the speed, while avoiding unnecessary noise pollution. The AK-174BKT-B can also automatically adjust speed to the ambient temperature, keeping power consumption to a minimum.

The full package includes: case cooling fans, 3 to 4-pin adaptor; 4 pieces of mounting screws and instructions.


  • Automatic speed adaptation
  • Air flow rate: 178m³/h
  • 120 x 25 x 120mm (D x H x W)
  • Fan speed: 800-2300rpm
  • Noise generation: 38dBA
  • Longlife double ball bearing
  • Black 12cm case or heatsink fan
  • Auto speed control via thermal sensor
  • Built-in thermal probe
  • Manufacturer's part AK-174BKT-B
Type Case fan
Size 120 x 120mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review