Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto OSNR3164A 3mm Red LED Miniature X100

Order Code:  

55-1770

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSNR3164A 100PCK  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.30
10+ £11.43
25+ £9.64

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
491 in Stock, despatched same dayAdditional quantity lead time 4 months

Weather-resistant miniature 3mm 2V red LED from TruOpto, suitable for use in toys, games, audio devices and Christmas lights.


  • Viewing angle 60°
  • 10mcd luminous intensity
  • Supplied in packs of 100
Dominant Wavelength 690nm
Forward Current 50mA
Forward Voltage Typical 2V
LED Colour Red
Lens Type Red diffused
Luminous Intensity 10mcd
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 3mm
Viewing Angle 60°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review