Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Binder 09-0044-00-07 Female 5-8mm Panel Mnt 7 Pin with Solder Termination

Binder 09-0044-00-07 Female 5-8mm Panel Mnt 7 Pin with Solder Termination

Order Code:  

55-0243

  Copy to clipboard
Brand: Binder  Copy to clipboard MPN: 09-0044-00-07  Copy to clipboard EAN-13: 4016138137507
 Report an error

Discontinued

A 7-pin panel mount M25 female power connector with a 5 to 8mm outlet and solder termination.
  • Number of poles: 7
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 5 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Ag (silver)
  • Material of contact body: PET (UL 94 V 0)
  • Material of housing: Gd-Al (eloxadized)
Cable Diameter 5 to 8mm
Contact Material CuSn
Contact Plating Silver
Current Rating 5A
Gender Female
IP Rating IP40
Mounting Type Panel
Number of Ways 7
Termination Method Solder
Voltage Rating (AC) 250V

Reviews


Be the first to submit a review