Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto OSPK3131A-NO 3mm Pink LED Water Clear 2180mcd

Order Code:  

55-0078

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSPK3131A-NO  Copy to clipboard
 Report an error

Discontinued

A 3mm high luminosity(2180mcd) pink LED with a water clear lens.


Dominant Wavelength 0.40/0.21Chromaticity Coords
Forward Current 30mA
Forward Voltage Typical 3.3V
LED Colour Pink
Lens Type Water clear
Luminous Intensity 2180mcd
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 3mm
Viewing Angle 30°

Reviews


Be the first to submit a review