Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Wera 05118035001 2067 Kraftform Micro Screwdriver Torx TX1/40

Order Code:  

54-7877

  Copy to clipboard
Brand: Wera  Copy to clipboard MPN: 05118035001 Copy to clipboard EAN-13: 4013288108593
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.05

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 25/05/2024

This TX1 micro Torx screwdriver from Wera has a chrome-plated round 40 x 2mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Blade length: 40mm
  • Length 137mm
Overall Length 137mm
Blade Length 40mm
Blade Diameter 2mm
Torx Tip Size 1
Insulation Type None
Drive Type Torx

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review