Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Wera 05022925001 352 Kraftform Plus Screwdriver Ball End Hex 5/16"/150

Order Code:  

54-7866

  Copy to clipboard
Brand: Wera  Copy to clipboard MPN: 05022925001 Copy to clipboard EAN-13: 4013288003881
  • Country of Origin: Czech Republic
 Report an error

Discontinued

This 5/16in ball end hexagonal screwdriver from Wera has a chrome-plated black point 150mm blade with a 112mm single-component non-roll handle. Suitable for use with hexagon socket screws.


  • Blade length: 150mm
  • Length 262mm
  • Handle grip dimensions: 112mm
Overall Length 262mm
Blade Length 150mm
Blade Diameter 8mm
Hex Tip Size 8mm
Insulation Type None
Drive Type Ball end hex

Reviews


Be the first to submit a review