Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Wera 05022920001 352 Kraftform Plus Screwdriver Ball End Hex 1/4"/125

Order Code:  

54-7865

  Copy to clipboard
Brand: Wera  Copy to clipboard MPN: 05022920001 Copy to clipboard EAN-13: 4013288003874
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.37

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 25/05/2024

This 1/4in ball end hexagonal screwdriver from Wera has a chrome-plated black point 125mm blade with a105mm single-component non-roll handle. Suitable for use with hexagon socket screws.


  • Blade length: 125mm
  • Length 230mm
  • Handle grip dimensions: 105mm
Overall Length 230mm
Blade Length 125mm
Blade Diameter 6.35mm
Hex Tip Size 6.35mm
Insulation Type None
Drive Type Ball end hex

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review