Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Wera 05022915001 352 Kraftform Plus Screwdriver Ball End Hex 7/32"/100

Order Code:  

54-7864

  Copy to clipboard
Brand: Wera  Copy to clipboard MPN: 05022915001 Copy to clipboard EAN-13: 4013288003867
  • Country of Origin: Czech Republic
 Report an error

Discontinued

This 1.5mm ball end hexagonal screwdriver from Wera has a chrome-plated black point 60mm blade with a 70mm single-component non-roll handle. Suitable for use with hexagon socket screws.


  • Blade length: 100mm
  • Length 205mm
  • Handle grip dimensions: 105mm
Overall Length 130mm
Blade Length 100mm
Blade Diameter 5.55mm
Hex Tip Size 5.55mm
Insulation Type None
Drive Type Ball end hex

Reviews


Be the first to submit a review