Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Wera 05022910001 352 Kraftform Plus Screwdriver Ball End Hex 3/16"/100

Order Code:  

54-7863

  Copy to clipboard
Brand: Wera  Copy to clipboard MPN: 05022910001 Copy to clipboard EAN-13: 4013288003850
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.32

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 7 days

This 3/16in ball end hexagonal screwdriver from Wera has a chrome-plated black point 100mm blade with a 98mm single-component non-roll handle. Suitable for use with hexagon socket screws.


  • Blade length: 100mm
  • Length 205mm
Overall Length 198mm
Blade Length 100mm
Blade Diameter 4.8mm
Hex Tip Size 4.8mm
Insulation Type None
Drive Type Ball end hex
Type Screwdriver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review