Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Wera 05022830001 352 Kraftform Plus Screwdriver Ball End Hex 10.0/150

Order Code:  

54-7860

  Copy to clipboard
Brand: Wera  Copy to clipboard MPN: 05022830001 Copy to clipboard EAN-13: 4013288003829
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.16

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 25/05/2024

This 10mm ball end hexagonal screwdriver from Wera has a chrome-plated black point 150mm blade with a 112mm single-component non-roll handle. Suitable for use with hexagon socket screws.


  • Blade length: 150mm
  • Length 262mm
  • Handle grip dimensions: 112mm
Overall Length 262mm
Blade Length 150mm
Blade Diameter 10mm
Hex Tip Size 10mm
Insulation Type None
Drive Type Ball end hex

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review