Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Wera 05022815001 352 Kraftform Plus Screwdriver Ball End Hex 5.0/100

Order Code:  

54-7857

  Copy to clipboard
Brand: Wera  Copy to clipboard MPN: 05022815001 Copy to clipboard EAN-13: 4013288003799
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
12 in Stock, despatched same dayAdditional quantity lead time 7 days

This 5mm ball end hexagonal screwdriver from Wera has a chrome-plated black point 100mm blade with a 105mm single-component non-roll handle. Suitable for use with hexagon socket screws.


  • Blade length: 100mm
  • Length 205mm
  • Handle grip dimensions: 105mm
Overall Length 205mm
Blade Length 100mm
Blade Diameter 5mm
Hex Tip Size 5mm
Insulation Type None
Drive Type Ball end hex
Type Screwdriver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review