Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Wera 05032056001 Stainless Steel Torx Screwdriver TX27 x 115mm

Order Code:  

54-7057

  Copy to clipboard
Brand: Wera  Copy to clipboard MPN: 05032056001  Copy to clipboard EAN-13: 4013288107534
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.66

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/05/2024

Wera stainless steel TORX® TX27 x 115mm screwdriver.


  • Size TX27
  • Blade length 115mm
  • Round, stainless steel blade
  • Multicomponent Kraftform handle with rolling protection
Overall Length 220mm
Blade Length 115mm
Blade Diameter 5.5mm
Torx Tip Size 27
Insulation Type None
Drive Type Torx

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review