Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Wera 05008723001 350PH Kraftform Plus LaserTip Screwdriver Phillips PH2/150

Order Code:  

54-6889

  Copy to clipboard
Brand: Wera  Copy to clipboard MPN: 05008723001 Copy to clipboard EAN-13: 4013288097996
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 25/05/2024

This Phillips PH2 screwdriver from Wera has a chrome-plated round 150 x 6mm LaserTip blade and a 105mm multi-component non-roll Kraftform handle.


  • Length 255mm
  • Weight 99.2g
Blade Length 150mm
Phillips Tip Size 2
Insulation Type None
Drive Type Phillips
Blade Diameter N/A
Overall Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review