Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This Phillips PH1 screwdriver from Wera has a chrome-plated round 300 x 4.5mm blade and a 98mm multi-component non-roll Kraftform handle.
Blade Length | 300mm |
---|---|
Phillips Tip Size | 1 |
Insulation Type | None |
Drive Type | Phillips |
Blade Diameter | N/A |
Overall Length | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In