Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Wera 05008706001 350PH Kraftform Plus Screwdriver Phillips PH0/100

Order Code:  

54-6884

  Copy to clipboard
Brand: Wera  Copy to clipboard MPN: 05008706001 Copy to clipboard EAN-13: 4013288108111
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £6.76   £6.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 25/05/2024

This Phillips PH0 screwdriver from Wera has a chrome-plated round 100 x 3mm blade and an 81mm multi-component non-roll Kraftform handle.


  • Length 181mm
  • Weight 29.6g
Blade Length 100mm
Phillips Tip Size 0
Insulation Type None
Drive Type Phillips
Blade Diameter N/A
Overall Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review