Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Vishay MBR745 SCHOTTKY DIODE TO220AC

Order Code:  

54-6128

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: MBR745 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.14
50+ £0.567

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
347 available to back OrderBack-order availability date - 25/05/2024

A 7.5A 45V Schottky rectifier diode in a TO-220AC package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Peak Reverse Voltage 45V
Average Forward Current 7.5A
Peak Forward Current 690A
Max. Junction Temperature 150°C
Package TO-220AC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review