Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Vishay MBR4060WT Schottky Diode 40A 60V TO247

Order Code:  

54-6127

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: MBR4060WT Copy to clipboard
 Report an error

Discontinued

A 40A 60V Schottky rectifier diode in a TO-247 package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Peak Reverse Voltage 60V
Average Forward Current 10A
Peak Forward Current 1020A
Max. Junction Temperature 150°C
Package TO-247

Reviews


Be the first to submit a review