Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Vishay MBR2535CT-1 Schottky Diode 25A 35V TO262

Order Code:  

54-6124

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: MBR2535CT-1 Copy to clipboard
 Report an error

Discontinued

A 25A 35V Schottky rectifier diode in a TO-262 package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Peak Reverse Voltage 35V
Average Forward Current 25A
Peak Forward Current 1060A
Max. Junction Temperature 150°C
Package TO-262

Reviews


Be the first to submit a review