A 15A 45V Schottky rectifier diode in a TO-220AB package. Ideal for fast digital circuits and microwave systems.
- Low forward voltage drop
- Fast switching times
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
Peak Reverse Voltage |
45V |
Average Forward Current |
15A |
Peak Forward Current |
690A |
Max. Junction Temperature |
150°C |
Package |
TO-220AB |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.