Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Vishay 6TQ045 Schottky Diode 6A 45V TO220AC

Order Code:  

54-6120

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: 6TQ045 Copy to clipboard
 Report an error

Discontinued

A 6A 45V Schottky rectifier diode in a TO-220AC package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Peak Reverse Voltage 45V
Average Forward Current 6A
Peak Forward Current 690A
Max. Junction Temperature 175°C
Package TO-220AC

Reviews


Be the first to submit a review