Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Vishay 12TQ035 Schottky Diode 15A 35V TO220AC

Order Code:  

54-6109

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: 12TQ035 Copy to clipboard
 Report an error

Discontinued

A 15A 35V Schottky rectifier diode in a TO-220AC package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Peak Reverse Voltage 35V
Average Forward Current 15A
Peak Forward Current 990A
Max. Junction Temperature 150°C
Package TO-220AC

Reviews


Be the first to submit a review