Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Vishay 40CTQ045-1PBF Schottky Diode 40A 45V TO262

Order Code:  

54-6088

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: 40CTQ045-1PBF Copy to clipboard
 Report an error

Discontinued

A 40A 45V Schottky rectifier diode in a TO-262 package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Peak Reverse Voltage 45V
Average Forward Current 40A
Peak Forward Current 1240A
Max. Junction Temperature 150°C
Package TO-262

Reviews


Be the first to submit a review