Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer BL LP 4 72 Z Low Profile Fork Contact Female Header 2x36 90° 2.54mm Sn

Order Code:  

54-4562

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: BL LP 4/ 72/Z  Copy to clipboard
 Report an error

Discontinued

Fischer BL LP 4 72 Z female header right-angle, low profile fork contact. Arranged 2x36 with 2.54mm pitch and tin plated contacts.


  • Manufacturer part No. BL LP 4 72 Z
  • Contact material Tin plated
  • Insulation material PPS
  • Pin arrangement 2x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm pins
  • Content 1pc
  • Dimensions height: 5.5mm

Reviews


Be the first to submit a review