Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer BL LP 3 36 Z Low Profile Fork Contact Female Header 1x36 90° 2.54mm Sn

Order Code:  

54-4560

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: BL LP 3/ 36/Z  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.69
25+ £4.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
57 at factory, lead time 9 days
1 in Stock, despatched same dayAdditional quantity lead time 9 days

Fischer BL LP 3 36 Z female header right-angle, low profile fork contact. Arranged 1x36 with 2.54mm pitch and tin plated contacts.


  • Manufacturer part No. BL LP 3 36 Z
  • Contact material Tin plated
  • Insulation material PPS
  • Pin arrangement 1x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm pins
  • Content 1pc
  • Dimensions height: 5.5mm
Number of Pins 36
Number of Rows 1
Orientation Right angle
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review