Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fischer BL LP 2 72 S Low Profile Fork Cont. Female Header 2x36 Vertical 2.54 Au
Image Representative of Range

Fischer BL LP 2 72 S Low Profile Fork Cont. Female Header 2x36 Vertical 2.54 Au

Order Code:  

54-4557

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: BL LP 2/ 72/S  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.89
25+ £6.91
50+ £5.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
48 available to back OrderBack-order availability date - 09/05/2024

Fischer BL LP 2 72 S female header vertical, low profile fork contact. Arranged 2x36 with 2.54mm pitch and selective gold-plated plated contacts.


  • Manufacturer part No. BL LP 2 72 S
  • Contact material Gold plated
  • Insulation material PPS
  • Pin arrangement 2x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm pins
  • Content 1pc
  • Dimensions height: 8.5mm
Number of Pins 36
Number of Rows 2
Orientation Straight
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review