Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fischer BL LP 1 36 Z Low Profile Fork Cont. Female Header 1x36 Vertical 2.54 Sn

Order Code:  

54-4556

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: BL LP 1/ 36/Z  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.25
25+ £5.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
115 at factory, lead time 9 days
37 in Stock, despatched same dayAdditional quantity lead time 9 days

Fischer BL LP 1 36 Z female header vertical, low profile fork contact. Arranged 1x36 with 2.54mm pitch and tin plated contacts.


  • Manufacturer part No. BL LP 1 36 Z
  • Contact material Tin plated
  • Insulation material PPS
  • Pin arrangement 1x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm pins
  • Content 1pc
  • Dimensions height: 8.5mm
Number of Pins 36
Number of Rows 1
Orientation Straight
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Fits Arduino NANO

Reviewed by: Ashley Herbert - 11 April 2021
It is very difficult to find a socket for the Arduino Nano as the pins are quite large (0.6mm) Most is sockets and SIL strips are too small. This SIL header works fine.